ECA15DRMH

Heilind Number:SULECA15DRMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRMH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRMH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DRMH

Detailed Description

Introducing the ECA15DRMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures long-lasting functionality in various applications. With a 3A amperage and 750VAC voltage rating, it guarantees efficient power delivery. The female gender, two rows of 30 positions each, and wire wrap termination method make it easy to integrate into your PCB setup. Gold-plated contacts on Phosphor Bronze provide excellent conductivity and corrosion resistance. The straight orientation and clearance hole mount type offer seamless installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Trust the ECA15DRMH for secure and high-speed connections in your electronic designs.