ECA15DRMI

Heilind Number:SULECA15DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRMI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRMI

Detailed Description

SKU ECA15DRMI features a female connector with PBT and Phosphor Bronze construction, ensuring reliable performance. With an amperage rating of 3A and voltage capacity of 750VAC, it is suitable for high-power applications. The connector offers two rows with 30 positions, allowing for multiple connections. Its threaded mount type and wire wrap termination method ensure secure and stable installation. Contact material of Phosphor Bronze with gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is ideal for diverse environments. The loop bellow contact type and straight orientation further enhance its versatility. With a compact design, measuring only 15.49mm in height and 9.4mm in width, this connector is perfect for space-constrained PCB applications. Its matte tin termination plating adds durability. Certified for use in Board To Board PCB and Card Edge connections, this product is a reliable solution for various electronic systems.