ECA15DRMS-S288

Heilind Number:SULECA15DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRMS-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRMS-S288

Detailed Description

Introducing the ECA15DRMSS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its 30 positions, 2 rows, and side hole mount type offer versatile installation options. The Card Extender termination method, along with gold-plated Phosphor Bronze contacts, guarantees excellent signal transmission and durability. Operating at a voltage of 750 VAC and an amperage of 3A, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation further enhance its functionality. With a tail length of 13.84mm and a compact size, this connector is suitable for space-constrained setups. Its wide operating temperature range of -65 to 125°C makes it ideal for use in extreme conditions. Trust the ECA15DRMSS288 for seamless and secure PCB connections in critical systems.