ECA15DRMT-S288

Heilind Number:SULECA15DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRMT-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRMT-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DRMT-S288

Detailed Description

Introducing the ECA15DRMT-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This connector, featuring PBT and phosphor bronze construction, ensures optimal signal transmission with an amperage rating of 3A and voltage capacity of 750 VAC. With its female gender, threaded mount type, and card extender termination method, it offers secure and reliable connections in two rows with a pitch of 3.18mm (.125 inches). The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity. Its loop bellow contact type and straddle orientation accommodate 30 positions with a tail length of 13.84mm (.545 inches), making it suitable for various PCB configurations. Operating seamlessly in a wide temperature range of -65 to 125°C, this connector meets stringent performance standards. With a compact design, measuring just 15.49mm (.61 inches) in height and 9.4mm (.37 inches) in width, it is ideal for space-constrained applications. The termination plating of matte tin ensures durability and longevity. Whether in aerospace, military, or industrial settings, the ECA15DRMT-S288 is the perfect choice for reliable and high-speed data transmission.