ECA15DRMT

Heilind Number:SULECA15DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRMT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DRMT

Detailed Description

Introducing our ECA15DRMT PCB connector, a high-performance component designed for seamless board-to-board connectivity. Crafted with precision using PBT and Phosphor Bronze materials, this connector ensures reliable signal transmission in demanding environments. Featuring a female gender and two rows, it offers versatility in assembly. The threaded mount type and wire wrap termination method guarantee secure and efficient installation. With gold-plated Phosphor Bronze contacts and a loop bellow design, it guarantees optimal conductivity and durability. Operating at a voltage of 750 VAC and amperage of 3A, it meets stringent performance requirements. With a pitch of 3.18mm (.125 in) and a straight orientation, it facilitates easy integration. The 30 positions and 14.22mm (.56 in) tail length provide ample connectivity options. Resistant to extreme temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With a compact design measuring 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it saves space without compromising functionality. The matte tin termination plating ensures long-term reliability. Ideal for high-reliability applications, the ECA15DRMT is a must-have for any electronic project.