| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DRSD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA15DRSD |
ECA15DRSD
| Heilind Number: | SULECA15DRSD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DRSD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA15DRSD, a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and long-lasting performance. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for a wide range of applications. The connector has a gender of Female with two rows and a pitch of 3.18mm, making it compatible with standard PCB layouts. Its straight orientation and Loop Bellow contact type offer easy and secure mating. With a temperature range of -65 to 125°C, it is ideal for use in harsh environments. The ECA15DRSD is the perfect choice for demanding electronic systems that require high reliability and durability.

