ECA15DRSH-S288

Heilind Number:SULECA15DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRSH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU ECA15DRSH-S288. Designed for high-performance applications, this connector features a durable construction with a current rating of 3A and voltage rating of 750VAC, ensuring reliable power transmission. With a gender specification of female and a loop bellow contact type, it offers secure and stable connectivity. The connector has two rows with a pitch of 3.18mm, providing 30 positions for versatile use. Its mount type, clearance hole, and termination method, card extender, make installation easy and efficient. The contact material of phosphor bronze with gold plating guarantees excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for various environments. The connector's compact size, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-saving PCB integration. Termination plating with matte tin ensures corrosion resistance. Perfect for demanding industrial and commercial applications, this connector offers high reliability and performance, meeting the requirements of hi-rel environments. Upgrade your connectivity solutions with the ECA15DRSHS288.