ECA15DRSI-S288

Heilind Number:SULECA15DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRSI-S288

Detailed Description

Introducing the ECA15DRSI-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction of PBT and Phosphor Bronze, this connector offers reliable connectivity in harsh environments. Featuring a 2-row, 30-position female interface with a threaded mount type, it ensures secure attachment on the PCB. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 3.18mm and voltage rating of 750 VAC, it meets stringent electrical requirements. The termination method is via card extender, and the contact type is loop bellow, providing flexibility in installation. Operating temperature range of -65 to 125°C and termination plating of matte tin further enhance its durability. Perfect for industrial and aerospace applications, the ECA15DRSI-S288 is a top choice for reliable board-to-board connections.