ECA15DRSI

Heilind Number:SULECA15DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRSI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRSI

Detailed Description

The ECA15DRSI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity with a current rating of 3A and a voltage rating of 750VAC. With two rows of 30 positions each, it allows for versatile and secure connections. The threaded mount type and thru-hole termination method ensure easy and stable installation. Gold-plated contacts and loop bellow design guarantee excellent signal integrity and durability even in harsh environments. With an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Trust the ECA15DRSI for high-reliability connection solutions in your next project.