ECA15DRSN-S288

Heilind Number:SULECA15DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRSN-S288

Detailed Description

The ECA15DRSN-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and two rows of 30 female contacts, it ensures secure and reliable connectivity. Constructed with PBT and phosphor bronze materials, it offers excellent durability and signal integrity. The contact plating of gold and termination plating of matte tin further enhance its conductivity and corrosion resistance. Featuring a loop bellow contact type and card extender termination method, it facilitates easy installation and maintenance. With a voltage rating of 750 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Its straddle orientation and 3.18mm pitch make it compatible with various PCB layouts. The connector's 4.45mm tail length and .37in connector width ensure versatility in connectivity options. Overall, the ECA15DRSN-S288 is a reliable and efficient solution for your PCB interconnection needs.