ECA15DRSN

Heilind Number:SULECA15DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRSN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRSN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DRSN

Detailed Description

The ECA15DRSN is a high-performance female PCB connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliability in operation. With a current rating of 3A and voltage capacity of 750 VAC, it meets the needs of power-intensive systems. Featuring two rows of 30 gold-plated contacts, it offers secure and low-resistance connections. The termination method is through-hole, making installation easy and stable. With an operating temperature range of -65 to 125 °C, it can withstand harsh environmental conditions. The connector, with a compact design of 9.4mm width and 15.49mm height, is suitable for space-constrained PCB layouts. Its loop bellow contact type provides excellent signal integrity. Overall, the ECA15DRSN is a top choice for board-to-board and card edge connections in various industries.