ECA15DRSS-S288

Heilind Number:SULECA15DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRSS-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRSS-S288

Detailed Description

Introducing the ECA15DRSS-S288, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures longevity in demanding environments. With a current rating of 3A and a voltage capacity of 750VAC, it is ideal for high-power applications. The female connector with two rows and 30 positions offers versatile connectivity options. Its side hole mount and card extender termination method allow for easy installation. The gold-plated Phosphor Bronze contacts ensure excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient. Certified for RoHS compliance, this connector upholds environmental standards. Perfect for use in aerospace, defense, and other industries requiring high-reliability components, the ECA15DRSS-S288 is the ultimate choice for your connectivity needs.