ECA15DRSS

Heilind Number:SULECA15DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRSS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRSS

Detailed Description

Introducing the ECA15DRSS, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows, each accommodating 30 positions with a pitch of 3.18mm (.125 inches), ensuring secure and reliable connections. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity, with gold-plated contacts for enhanced signal integrity. The side-hole mount type and thru-hole termination method facilitate easy installation on PCBs. Operating at a voltage of 750 VAC and an impressive amperage of 3A, this connector is suitable for a wide range of power and signal transmission tasks. With a straight orientation and a compact design, it saves space while delivering high performance. The connector's robust construction, with an operating temperature range of -65 to 125°C, guarantees reliable operation even in harsh environments. Ideal for use in aerospace, defense, and industrial applications, the ECA15DRSS is a key component for ensuring seamless connectivity and performance in your electronic systems.