| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DRST-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 30 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA15DRST-S288 |
ECA15DRST-S288
| Heilind Number: | SULECA15DRST-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DRST-S288 |
| ECAD Model: |
Specifications
Detailed Description
Designed for high-reliability applications, the ECA15DRST-S288 is a female board-to-board PCB connector featuring PBT housing and contact materials made of durable phosphor bronze with gold plating. With a pitch of 3.18mm and two rows of 30 positions each, this connector offers secure and efficient connectivity. Its threaded mount type and card extender termination method ensure easy installation and reliable performance even in harsh environments. Operating at a voltage of 750 VAC and an extended temperature range of -65 to 125°C, it meets the demands of aerospace, defense, and industrial applications. The loop bellow contact type and straddle orientation further enhance its stability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the ECA15DRST-S288 is a versatile solution for demanding PCB interconnect needs.

