ECA15DRST

Heilind Number:SULECA15DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRST
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRST
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DRST

Detailed Description

Introducing the ECA15DRST, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 3.18 mm, perfect for secure and precise connections. With a voltage rating of 750 VAC and an amperage of 3A, it ensures reliable power transmission. The termination method is through-hole, guaranteeing sturdy attachment to the PCB. The contact material is phosphor bronze with gold plating, providing excellent conductivity and corrosion resistance. Operating in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The connector's straight orientation, loop bellow contact type, and 30 positions make it versatile for various setups. Its compact size, with a height of 15.49 mm and width of 9.4 mm, allows for efficient PCB layout. Trust in the ECA15DRST for robust and dependable board-to-board connections in your electronic designs.