ECA15DRTI-S13

Heilind Number:SULECA15DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRTI-S13
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DRTI-S13

Detailed Description

The ECA15DRTI-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a dual-row, 30-position configuration, this connector offers reliable connectivity for complex circuitry. Featuring a female gender and threaded mount type, it ensures secure and stable installation. The termination method of card extender, along with contact material of phosphor bronze and gold plating, guarantees excellent signal transmission. With a pitch of 3.18mm and voltage rating of 750VAC, it meets stringent industry standards for power and data transmission. The full bellow contact type and straddle orientation further enhance its durability and performance. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for use in extreme environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, allows for efficient PCB integration. The matte tin termination plating ensures long-term reliability. Overall, the ECA15DRTI-S13 is a top-of-the-line connector that offers exceptional quality and performance in critical electronic systems.