| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DRTI |
| Pitch: | 0.125 in |
| Gender: | Female |
| Voltage: | 750 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 30 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 750 VAC |
| Number of Contacts: | 30 |
| SKU: | SULECA15DRTI |
ECA15DRTI
| Heilind Number: | SULECA15DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DRTI |
| ECAD Model: |
Specifications
Detailed Description
PBT & Phosphor Bronze; .00, 3A, Female, 2 rows, Threaded mount, Thru Hole termination, Gold-plated Phosphor Bronze contacts - this ECA15DRTI connector is a reliable solution for high-voltage applications, with a 750 VAC rating. Featuring a pitch of 3.18mm (.125 in) and a straight orientation, it offers secure connectivity with 30 positions for versatile use. Operating in a wide temperature range of -65 to 125°C, this connector ensures performance in harsh environments. With a compact design measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it is suitable for space-constrained installations. The Matte Tin termination plating guarantees durability and stability, making it ideal for Board To Board PCB and Card Edge connections. Trust in the ECA15DRTI for your demanding connectivity needs.

