ECA15DRTN

Heilind Number:SULECA15DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRTN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRTN

Detailed Description

Introducing the ECA15DRTN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PBT and phosphor bronze materials with gold plating, this connector ensures optimal conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 750VAC, it is suitable for power and signal transmission. The connector offers 30 positions in a dual-row configuration, allowing for efficient connectivity. Its straight orientation and through-hole termination method make for easy installation. Operating seamlessly in temperatures ranging from -65 to 125°C, it is ideal for use in harsh environments. With a compact height of 10.95mm and width of 8.38mm, it saves valuable space on the PCB. The matte tin termination plating further enhances its durability. Trust the ECA15DRTN for secure and efficient board-to-board connections in your electronic designs.