ECA15DRXH

Heilind Number:SULECA15DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRXH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRXH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRXH

Detailed Description

Introducing the ECA15DRXH, a high-performance board-to-board connector designed for demanding applications. Constructed with PBT and Phosphor Bronze materials and featuring Gold contact plating, this connector ensures reliable and efficient electrical connections. With a 3A amperage rating and 750VAC voltage capability, it is suitable for use in various electronic systems. The connector offers 30 positions across 2 rows, with a pitch of 3.18mm (.125 inches) for precise alignment. Its Full Bellow contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm (.431 inches) and width of 8.38mm (.33 inches), allows for efficient PCB integration. The Matte Tin termination plating enhances durability and longevity. Perfect for high-reliability applications, the ECA15DRXH is a top choice for engineers seeking quality and performance in their designs.