ECA15DRXN

Heilind Number:SULECA15DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRXN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DRXN

Detailed Description

Introducing the ECA15DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows, it offers reliable connectivity in a straight orientation. Featuring PBT and phosphor bronze construction, this connector ensures durability and longevity. The 3A amperage rating and 750VAC voltage make it suitable for power and signal transmission. Gold-plated phosphor bronze contacts guarantee excellent conductivity, while the matte tin termination plating ensures secure connections. With 30 positions and a 3.18mm pitch, it provides ample connectivity options. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for space-saving PCB layouts. Trust the ECA15DRXN for high-reliability interconnection solutions in aerospace, defense, and industrial applications.