ECA15DRXS

Heilind Number:SULECA15DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRXS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRXS

Detailed Description

Introducing the ECA15DRXS, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a straight orientation, this connector features two rows of 30 female contacts made of durable PBT and Phosphor Bronze with gold plating, ensuring reliable conductivity. Operating at an amperage of 3A and voltage of 750VAC, it meets stringent power requirements. The termination method through a 4.7mm tail length ensures secure attachment to the PCB. With a pitch of 3.18mm, it offers precise connectivity. This connector is ideal for use in industrial settings where temperature extremes are common, as it can operate in a range from -65 to 125°C. Its matte tin termination plating enhances durability. Trust the ECA15DRXS for efficient and robust board-to-board connections in your electronic systems.