| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA15DRYH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 30 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 30 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA15DRYH |
ECA15DRYH
| Heilind Number: | SULECA15DRYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA15DRYH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA15DRYH, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its dual-row, 30-position configuration allows for versatile PCB interconnections, while the gold-plated contacts guarantee optimal signal transmission. The straight orientation and thru-hole termination method make installation a breeze, while the clearance hole mount type offers secure attachment. Operating at a wide temperature range of -65 to 125°C and boasting a voltage rating of 750 VAC, this connector is suitable for aerospace, military, and industrial use. Trust in the ECA15DRYH for your critical connectivity needs.

