ECA15DRYI-S13

Heilind Number:SULECA15DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DRYI-S13

Detailed Description

Introducing the ECA15DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector offers unparalleled durability and reliability. Rated for 3A and 750VAC, it ensures safe and efficient power transmission. The female connector with two rows and 30 positions, along with a threaded mount type and card extender termination method, guarantees secure and stable connections. Its full bellow contact type with gold plating on phosphor bronze contacts ensures excellent signal integrity. With a pitch of 3.18mm and operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. Measuring 10.95mm in height and 8.38mm in width, this compact connector is ideal for space-constrained applications. Trust in the ECA15DRYIS13 for your connectivity needs.