ECA15DRYS

Heilind Number:SULECA15DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DRYS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DRYS

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector with SKU ECA15DRYS. Designed for high-reliability applications, this female connector features two rows with a pitch of 3.18mm, accommodating 30 positions. Its side hole mount and thru-hole termination method ensure secure and stable connections. Constructed with Phosphor Bronze contacts plated with gold, it offers excellent conductivity and durability. With a maximum amperage of 3A and voltage rating of 750VAC, it meets stringent performance requirements. The full bellow contact type and straight orientation facilitate easy mating. Operating in a wide temperature range of -65 to 125°C, it is suitable for diverse environments. The matte tin termination plating enhances solderability. With a compact size of 10.95mm in height and 8.38mm in width, it saves space on the PCB. Trust the ECA15DRYS for reliable and efficient board-to-board connections in your electronic devices.