ECA15DTAD

Heilind Number:SULECA15DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTAD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DTAD

Detailed Description

Introducing the ECA15DTAD, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and a sturdy two-row configuration, this connector ensures reliable connectivity in industrial environments. Featuring a clearance hole mount type and through-hole termination method, installation is a breeze. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and durability. With a pitch of 3.18mm and a voltage rating of 750VAC, this connector is suitable for high-power applications. The contact type, loop bellow, and right-angle orientation further enhance its versatility. With 30 positions and a tail length of 2.54mm, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -65 to 125°C, and with a connector height of 15.49mm and width of 9.4mm, this connector is compact yet robust. The termination plating of matte tin ensures corrosion resistance. This connector falls under the category of high-reliability (hi-rel) products, making it perfect for mission-critical systems. Meet your connectivity needs with the ECA15DTAD.