ECA15DTAH

Heilind Number:SULECA15DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DTAH

Detailed Description

Introducing the ECA15DTAH, a high-performance board-to-board connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity. With a 3A amperage and 750VAC voltage rating, it meets stringent power requirements. The right-angle orientation and 2.54mm tail length make it easy to install in tight spaces, while the clearance hole mount type simplifies assembly. With 30 positions and 2 rows, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, measuring just 15.49mm in height and 9.4mm in width, makes it suitable for various PCB applications. Trust the ECA15DTAH for efficient and durable board-to-board connections.