ECA15DTAI

Heilind Number:SULECA15DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTAI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DTAI

Detailed Description

The ECA15DTAI is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability in various environments. Featuring a 2-row, female design with threaded mounting and through-hole termination, it offers secure and stable connectivity. The gold-plated contacts and loop bellow contact type guarantee efficient signal transmission. With a pitch of 3.18mm (.125 in) and a voltage rating of 750 VAC, it is suitable for high-speed and high-power applications. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh conditions. With 30 positions and a tail length of 2.54mm (.1 in), it provides ample connectivity options. The matte tin termination plating ensures excellent solderability. Measuring .61 in (15.49 mm) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution for your connectivity needs. The ECA15DTAI is a versatile and dependable connector, making it a perfect choice for industrial and commercial projects.