ECA15DTAS

Heilind Number:SULECA15DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTAS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DTAS

Detailed Description

Introducing the ECA15DTAS Board-To-Board PCB Connector, a high-performance solution for your connectivity needs. This female connector features PBT and Phosphor Bronze construction with gold plating, ensuring optimal signal transfer and durability. With a pitch of 3.18mm and two rows of 30 positions each, it offers versatile connectivity options. The right-angle orientation and side-hole mount type make it suitable for various PCB configurations. Operating at a voltage of 750VAC and amperage of 3A, this connector is reliable in demanding environments. Its loop bellow contact type and matte tin termination plating further enhance its performance. Designed for a wide temperature range of -65 to 125°C, it is ideal for both standard and harsh operating conditions. Trust the ECA15DTAS for seamless and secure board-to-board connections in your electronic applications.