ECA15DTBD

Heilind Number:SULECA15DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTBD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DTBD

Detailed Description

The ECA15DTBD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and Phosphor Bronze construction, this connector offers exceptional durability and reliability. With a 3A amperage rating and 750VAC voltage rating, it ensures safe and efficient power transmission. The female gender, right-angle orientation, and 2-row design make it versatile for various mounting configurations. The loop bellow contact type with gold plating guarantees excellent signal integrity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its clearance hole mount type and thru-hole termination method provide easy and secure installation. With 30 positions and a compact design, it is ideal for space-constrained applications. The matte tin termination plating ensures long-term performance. Overall, the ECA15DTBD is a top-of-the-line connector for critical electronic systems.