ECA15DTBH

Heilind Number:SULECA15DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTBH
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DTBH

Detailed Description

The ECA15DTBH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a low amperage rating of 3A and a voltage capacity of 750VAC, it is suitable for a wide range of electronic devices. The female connector with two rows and 30 positions offers ample connectivity options. Its right-angle orientation and clearance hole mount type make it easy to install in tight spaces. The contact material is gold-plated phosphor bronze, guaranteeing excellent signal transmission. With a pitch of 3.18mm and a tail length of 4.57mm, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for industrial and aerospace applications. Its matte tin termination plating ensures long-term durability. Overall, the ECA15DTBH is a top-of-the-line connector that meets the highest standards of performance and reliability.