ECA15DTBI

Heilind Number:SULECA15DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTBI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTBI
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DTBI

Detailed Description

Introducing the ECA15DTBI, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The gold-plated contact surfaces guarantee low contact resistance and superior signal transmission. Its threaded mount type and right-angle orientation offer versatile installation options. With 30 positions and a pitch of 3.18mm, it enables high-density PCB connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the ECA15DTBI for secure and efficient board-level interconnectivity.