ECA15DTBN

Heilind Number:SULECA15DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTBN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTBN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DTBN

Detailed Description

Designed for high-performance applications, the ECA15DTBN is a female board-to-board PCB connector featuring two rows of 30 contacts each, ensuring reliable connectivity. With a pitch of 3.18mm and a right-angle orientation, this connector offers flexibility in circuit board design. Its durable construction, with PBT and phosphor bronze materials and gold-plated contacts, guarantees optimal signal transmission even in demanding environments. The termination method of thru-hole soldering and a tail length of 4.57mm facilitate easy and secure installation. Operating at temperatures ranging from -65 to 125°C and rated for 750VAC, this connector is suitable for a wide range of industrial and commercial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Compliant with stringent quality standards, the ECA15DTBN is a reliable solution for your connectivity needs.