ECA15DTBS

Heilind Number:SULECA15DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTBS
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DTBS

Detailed Description

Introducing the ECA15DTBS, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable conductivity. Featuring a 3A amperage rating and 750VAC voltage, it meets stringent power transmission requirements. The female gender, right-angle orientation, and side-hole mount type offer versatility in installation. With two rows and 30 positions, it allows for efficient signal transfer. Gold-plated contacts on Phosphor Bronze ensure excellent signal integrity. The loop bellow contact type and thru-hole termination method further enhance connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves space on PCBs. With matte tin termination plating and compliance with RoHS standards, it guarantees environmental safety. The ECA15DTBS is ideal for aerospace, defense, and industrial applications where reliability is paramount.