ECA15DTKD-S288

Heilind Number:SULECA15DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTKD-S288
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DTKD-S288

Detailed Description

PBT & Phosphor Bronze; .00 female connector with a 3A amperage rating designed for high-performance board-to-board PCB connections. Featuring two rows of contacts, it ensures secure and efficient signal transmission. The clearance hole mount type and card extender termination method make installation a breeze. Constructed with durable phosphor bronze contacts plated in gold, it guarantees reliable conductivity. With a pitch of 3.18mm and operating voltage of 750VAC, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation further enhance its versatility. Boasting 30 positions and a tail length of 4.45mm, it accommodates complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet robust solution. The matte tin termination plating ensures longevity and corrosion resistance. A key component in high-reliability systems, this ECA15DTKDS288 connector delivers superior performance in demanding applications.