ECA15DTKH-S288

Heilind Number:SULECA15DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DTKH-S288

Detailed Description

The ECA15DTKH-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a female gender with two rows of contacts, it ensures reliable connectivity in complex circuit setups. With a clearance hole mount type and card extender termination method, installation is efficient and secure. Crafted from durable PBT and phosphor bronze materials with gold plating, it offers excellent conductivity and corrosion resistance. The loop bellow contact type and straddle orientation further enhance its functionality. With 30 positions and a voltage rating of 750 VAC, it can accommodate high-power requirements with ease. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, it is suitable for a wide range of environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, allows for space-efficient PCB layouts. With termination plating in matte tin and compliance with RoHS standards, it prioritizes environmental sustainability. Whether used in aerospace, automotive, or industrial electronics, the ECA15DTKH-S288 guarantees superior performance and durability.