ECA15DTKI-S288

Heilind Number:SULECA15DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:30
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DTKI-S288

Detailed Description

Introducing the ECA15DTKI-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. With a current rating of 3A and a voltage withstand of 750VAC, it guarantees efficient power transmission. The female gender, two rows, and threaded mount type make it versatile for various assembly needs. Utilizing the Card Extender termination method with gold-plated Phosphor Bronze contacts, it offers excellent signal integrity. The 30 positions, Loop Bellow contact type, and straddle orientation further enhance its functionality. With a tail length of 4.45mm and operating temperature range of -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating ensures long-term performance. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet efficient. Suitable for hi-rel applications, this connector, also known by the acronym ECA15DTKIS288, is a top choice for reliable interconnect solutions.