ECA15DTKN

Heilind Number:SULECA15DTKN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTKN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTKN
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:30
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DTKN

Detailed Description

Introducing the ECA15DTKN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features a durable construction of PBT and Phosphor Bronze, ensuring reliable connectivity. With a current rating of 3A and a voltage capacity of 750VAC, it meets the needs of power-intensive systems. The gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type offers secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its 30 positions across 2 rows provide ample connectivity options, and the thru-hole termination method ensures easy installation. RoHS compliant and with matte tin plating, it meets environmental standards. Compact yet robust, the ECA15DTKN is the perfect choice for your PCB connectivity needs.