ECA15DTMD

Heilind Number:SULECA15DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTMD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTMD
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DTMD

Detailed Description

Introducing the ECA15DTMD, a high-performance board-to-board PCB connector designed for precision and durability. Featuring two rows with a total of 30 female connectors, this component is engineered for seamless data transmission in electronic devices. With a pitch of 3.18mm and a voltage rating of 750VAC, it ensures reliable connectivity even in demanding applications. The contact materials of phosphor bronze with gold plating guarantee excellent conductivity and corrosion resistance. Its right-angle orientation and clearance hole mount type offer versatility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact size, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained designs. Trust the ECA15DTMD for efficient and secure board-to-board connections in your electronic projects.