ECA15DTMI

Heilind Number:SULECA15DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTMI
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DTMI

Detailed Description

Introducing the ECA15DTMI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in even the harshest environments. With a maximum amperage of 3A and a voltage rating of 750VAC, it is suitable for a wide range of power and signal transmission needs. The female connector, with two rows and a threaded mount type, offers secure and stable installation on the PCB. Its termination method through hole and contact material of Phosphor Bronze with Gold plating guarantee excellent conductivity. The loop bellow contact type and right-angle orientation further enhance its versatility. With 30 positions and a tail length of 6.35mm, it allows for efficient board-to-board connections. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in extreme conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it suitable for space-constrained applications. The termination plating of Matte Tin ensures long-term durability. From aerospace to industrial electronics, the ECA15DTMI is the perfect solution for high-reliability connectivity needs.