ECA15DTMN

Heilind Number:SULECA15DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTMN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTMN
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:30
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:30
SKU:SULECA15DTMN

Detailed Description

Introducing the ECA15DTMN, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding applications. With a compact form factor and a right-angle orientation, this female connector features two rows of 30 gold-plated phosphor bronze contacts, ensuring efficient power and signal transmission at a maximum amperage of 3A and a voltage rating of 750VAC. The termination method through-hole mounting and matte tin plating guarantee secure and durable attachment to PCBs, while the loop bellow contact type offers enhanced resilience to mechanical stress. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, the ECA15DTMN is the ideal choice for critical electronic systems that require uncompromising performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector from our extensive range of high-quality components.