ECA15DTMS

Heilind Number:SULECA15DTMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTMS
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DTMS

Detailed Description

Introducing the ECA15DTMS, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 750VAC, it meets stringent industry standards for performance. The right-angle orientation and side-hole mount type make it versatile for various electronic applications. With 30 positions and a pitch of 3.18mm, it offers ample connectivity options. Operating smoothly in a wide temperature range from -65 to 125°C, it's suitable for diverse environments. The matte tin termination plating guarantees secure and stable connections. Whether in commercial or industrial settings, the ECA15DTMS is the ideal choice for seamless PCB connectivity.