ECA15DTMT

Heilind Number:SULECA15DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA15DTMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA15DTMT
Amperage:3 A
Gender:Female
Number of Contacts:30
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:30
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA15DTMT

Detailed Description

Introducing the ECA15DTMT, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. Crafted with precision, this connector boasts a durable construction of PBT and Phosphor Bronze, ensuring reliable performance even in harsh environments. With an amperage rating of 3A and voltage capability of 750VAC, it guarantees efficient power transmission. Featuring a Female gender, 2 rows, and Threaded mount type, installation is quick and secure. The Loop Bellow contact type with Gold plating offers excellent conductivity, while the Matte Tin termination plating enhances durability. With 30 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of industrial applications. Don't compromise on quality - choose the ECA15DTMT for your connectivity needs.