ECA18DCAD

Heilind Number:SULECA18DCAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCAD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCAD

Detailed Description

Introducing the ECA18DCAD, a high-performance board-to-board connector designed for demanding industrial applications. Featuring a durable construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and a voltage tolerance of 750VAC, it is suitable for power and signal transmission. The gold-plated contacts guarantee low contact resistance and enhanced durability. With 36 positions and a clearance hole mount type, it offers versatile connectivity options. The right-angle orientation and hairpin contact type make it ideal for space-constrained designs. Operating within a wide temperature range of -65 to 125°C, this connector is built to withstand extreme conditions. Trust the ECA18DCAD for secure and efficient board-to-board connections in your critical systems.