ECA18DCAH

Heilind Number:SULECA18DCAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCAH
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCAH

Detailed Description

Introducing the ECA18DCAH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 750 VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector, with two rows of 36 hairpin contacts, offers secure mating with a clearance hole mount type. Each contact is plated with gold for enhanced conductivity, while the termination method of thru-hole soldering guarantees a robust connection. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for aerospace, defense, and industrial applications where reliability is paramount. Its compact design, with a connector height of only 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust the ECA18DCAH for high-reliability connections in your next project.