ECA18DCAS

Heilind Number:SULECA18DCAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCAS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCAS

Detailed Description

Introducing the ECA18DCAS, a high-performance board-to-board PCB connector designed for demanding applications. With its PBT and Phosphor Bronze construction, this connector ensures reliable connectivity in extreme environments, operating flawlessly in temperatures ranging from -65 to 125 °C. The female connector features two rows with a total of 36 positions, each with a 3A amperage rating and 750 VAC voltage capacity. The side-hole mount and thru-hole termination method guarantee secure and efficient installation. Its gold-plated phosphor bronze contacts offer excellent conductivity, while the hairpin design and right-angle orientation optimize signal transmission. Measuring at just 15.49 mm in height and 9.4 mm in width, this compact connector is ideal for space-constrained applications. Trust the ECA18DCAS for high-reliability connectivity in aerospace, military, and industrial systems.