ECA18DCAT

Heilind Number:SULECA18DCAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCAT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCAT
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCAT

Detailed Description

Introducing the ECA18DCAT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 750VAC, it offers robust power transmission. The female connector has two rows of 36 gold-plated Hairpin contacts, allowing for secure and efficient mating. Its threaded mount type and through-hole termination method provide easy and secure installation on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in extreme conditions. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves space on the PCB. The Matte Tin termination plating ensures long-term durability. Ideal for aerospace, defense, and industrial applications, the ECA18DCAT is a reliable solution for your connectivity needs.