ECA18DCBD

Heilind Number:SULECA18DCBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCBD
Pitch:0.125 in
Gender:Female
Voltage:750 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:36
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:750 VAC
Number of Contacts:36
SKU:SULECA18DCBD

Detailed Description

Introducing the ECA18DCBD, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 750 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring PBT and Phosphor Bronze construction, it offers durability and excellent conductivity. The gold-plated contacts guarantee low contact resistance and enhanced signal integrity. With a right-angle orientation and 2 rows of 36 female contacts, it allows for efficient PCB connectivity. The termination method of thru-hole mounting with matte tin plating ensures secure attachment to the board. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Measuring at 9.4mm in width and 15.49mm in height, it provides a compact yet robust solution. Perfect for aerospace, defense, and industrial applications, the ECA18DCBD is a dependable choice for high-reliability connectivity.