ECA18DCBH

Heilind Number:SULECA18DCBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCBH
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCBH

Detailed Description

The ECA18DCBH is a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage capability of 750VAC, this connector ensures reliable power transmission. Featuring two rows of 36 gold-plated contacts made of phosphor bronze, it guarantees excellent conductivity and durability. The hairpin contact type and right-angle orientation allow for secure and space-efficient connections. With a pitch of 3.18mm and termination through holes, it is easy to integrate into your PCB assembly. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for use in compact electronic devices. The matte tin termination plating ensures compatibility with lead-free soldering processes. Overall, the ECA18DCBH is a reliable and high-quality solution for your connectivity needs.