| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECA18DCBN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 36 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.125 in |
| Voltage: | 750 VAC |
| Contact Type: | Hairpin |
| Orientation: | Right Angle |
| Number of Positions: | 36 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 750 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECA18DCBN |
ECA18DCBN
| Heilind Number: | SULECA18DCBN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECA18DCBN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECA18DCBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 750VAC voltage capability, it meets the needs of power-intensive systems. The female gender, right-angle orientation, and two rows of 36 positions offer versatile installation options. Gold-plated contacts on a hairpin design guarantee optimal signal transmission. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it's ideal for aerospace, defense, and industrial applications. Trust in the ECA18DCBN for secure and efficient board-level connections.

