ECA18DCBS

Heilind Number:SULECA18DCBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECA18DCBS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECA18DCBS
Amperage:3 A
Gender:Female
Number of Contacts:36
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.125 in
Voltage:750 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:36
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:750 VAC
Card Thickness:0.062 in
SKU:SULECA18DCBS

Detailed Description

Introducing the high-performance ECA18DCBS Board To Board PCB Connector, designed for reliable connectivity in demanding applications. This female connector features two rows of Hairpin contacts made of durable Phosphor Bronze with Gold plating, ensuring optimal signal transmission. With a 3A amperage rating and a voltage capacity of 750VAC, it is suitable for power and data transmission. The Right Angle orientation and Side Hole mount type offer flexibility in installation, while the Thru Hole termination method guarantees secure connection to the PCB. With 36 positions and a pitch of 3.18mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. The Matte Tin termination plating enhances durability. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. Whether for industrial, aerospace, or telecommunications applications, the ECA18DCBS guarantees exceptional performance.